Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £292.050 |
5+ | £270.290 |
10+ | £248.520 |
25+ | £233.410 |
Price for:Each
Minimum: 1
Multiple: 1
£292.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No13C1000PS4K
Order Code3872902
Technical Datasheet
Pressure Port TypeNPT
Operating Pressure Min0psi
Operating Pressure Max1000psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationCable
Media Type-
Technical Specifications
Pressure Port Type
NPT
Operating Pressure Max
1000psi
Transducer Connection / Termination
Cable
Operating Pressure Min
0psi
Pressure Port Size
1/8"-27
Media Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
Product traceability