You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HT7550-1-SOT89TRLF
"TinyPowerTM LDO" Fixed Voltage Regulator, 6V to 24V, 100mV Dropout, 5Vout, 150mAout, SOT-89-3
- Manufacturer:
- HOLTEK HOLTEK
- Manufacturer Part No:
- HT7550-1-SOT89TRLF
- Order Code:
- 1420876
- Product Range
- 5V 100mA LDO Voltage Regulators
- Technical Datasheet:
- HT7550-1-SOT89TRLF Datasheet
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- 150mA output current
- High input voltage up to 30V
- Dropout voltage of 25mV at 1mA output current
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Output voltage accuracy of ±3% tolerance
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 6V
- :
- 24V
- :
- 5V
- :
- -
- :
- -
- :
- 100mA
- :
- 100mV
- :
- SOT-89
- :
- 3Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- MSL 3 - 168 hours
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
1,120 In stock
1,120 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.255 £0.306 |
Pricing is unavailable. Please contact customer services.