You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHB400A60-CLASS 1

Current Shunt, Brass Ended, 60mV, 400 A, 1 %, -20 °C, 40 °C, SHB Series

SHB400A60-CLASS 1 - Current Shunt, Brass Ended, 60mV, 400 A, 1 %, -20 °C, 40 °C, SHB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOBUT HOBUT
Manufacturer Part No:
SHB400A60-CLASS 1
Order Code:
1015935
Product Range
SHB Series
See all Technical Docs

Product Information


:
400A

:
1%

:
-20°C

:
40°C

:
SHB Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SHB400A60-CLASS 1 is a standard brass ended Current Shunt used for measuring current in DC applications by connecting them to moving coil panel meters, digital meters or other measurement devices. The shunt can also be used in control devices such as power supplies and battery chargers or for overload protection. It is highly accurate Manganin resistance DC shunt. When a current is passed through the shunt and a proportional mV output is produced.
  • 60mV Outputs

Applications

Industrial, Power Management, Sensing & Instrumentation

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 17/08/20

Notify me when back in stock

£41.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.22
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £36.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £33.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £32.48