You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W.FL-R-SMT-1(10) - 

RF / Coaxial Connector, W.FL Coaxial, Straight Jack, Solder, 50 ohm, Brass

W.FL-R-SMT-1(10) - RF / Coaxial Connector, W.FL Coaxial, Straight Jack, Solder, 50 ohm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W.FL-R-SMT-1(10)
Order Code:
1325920
Technical Datasheet:
W.FL-R-SMT-1(10)   Datasheet
See all Technical Docs

Product Overview

The W.FL-R-SMT-1(10) is a straight ultra small surface mount Coaxial Jack with solder coaxial termination and gold-plated brass contact. It features 6GHz maximum frequency. Small mounting area and light in weight. Accepts high frequency transmission.
  • Nominal mated height of 1.4mm
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating/unmating
  • Verification of fully mated condition
  • 20mR (centre) and 10mR (outer) at 10mA Maximum contact resistance
  • 500MR Minimum at 100VDC insulation resistance

Applications

Communications & Networking, Wireless, Test & Measurement

Warnings

Reflow soldering should be performed at a printed circuit surface temperature of 250°C maximum. 0.1mm to 0.12mm recommended metal mask thickness. 2 times reflow cycles.

Product Information

:
W.FL Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Brass
:
Gold Plated Contacts
:
6GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for W.FL-R-SMT-1(10)

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £3.08   10+ £2.78   50+ £2.63   100+ £2.32   250+ £2.16   500+ £2.12   More Pricing...

Restricted Item Add
     

Each

10+ £0.804   50+ £0.771   100+ £0.737   250+ £0.67   500+ £0.536   1500+ £0.486   More Pricing...

Restricted Item Add

Related Searches

 

4,436 In stock

2,904 in stock for next day delivery (Liege stock)
1,532 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.527