You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM2B-DSFW-PEJ-S

Memory Card Connector, MiniSD, Push-Push, 11 Contacts, Phosphor Bronze, Gold Plated Contacts

DM2B-DSFW-PEJ-S - Memory Card Connector, MiniSD, Push-Push, 11 Contacts, Phosphor Bronze, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DM2B-DSFW-PEJ-S
Order Code:
2428002
Product Range
DM2 Series
Technical Datasheet:
DM2B-DSFW-PEJ-S   Datasheet
See all Technical Docs

Product Overview

The DM2 series miniSD™ Card Connectors with phosphor bronze contacts. It has gold plated contact finish with heat resistant thermoplastic compound insulator. Inserted card is securely held in place with an approximate force of 4N, assuring reliable connection and retention in the connector, even when subjected to accidental shock. When pushed again, the card will self-eject to distance of 4mm, allowing safe removal from the connector. It is built-in card retention springs will keep the card inserted when card may be accidentally partially pulled-out. The VSS contacts connect directly to the metal cover, assuring superior ground connection (Patents pending.) In addition, metal cover will connect with the PC board surface at four points, providing highly effective grounding and shielding of the connector.
  • 0.5A DC Current rating
  • 125VAC Voltage rating
  • Extremely small size
  • Push-in/push-out card ejection
  • Protection against card loss
  • Protection against reverse card insertion
  • Effective grounding and shielding
  • Durable, load-resistant construction
  • Built-in card detection switch
  • Two-point contact

Applications

Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MiniSD

:
Push-Push

:
11Contacts

:
Phosphor Bronze

:
Gold Plated Contacts

:
DM2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.921 ( ex VAT  ) £1.1052 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
800+ £0.921 £1.1052
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.843 £1.0116
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ £0.765 £0.9180
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange