You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DF12-60DS-0.5V(86)

Mezzanine Connector, 3.5-5mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount

DF12-60DS-0.5V(86) - Mezzanine Connector, 3.5-5mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF12-60DS-0.5V(86)
Order Code:
1324624
Product Range
DF12 Series
Also Known As:
537-0011-4-86
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle

:
0.5mm

:
2Rows

:
60Contacts

:
Surface Mount

:
Phosphor Copper

:
Gold Plated Contacts

:
DF12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

537-0011-4-86
Packaging type Cut Tape
  Additional packaging options available
Reel in 1000/reel:2490423 Check stock

148 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.855
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2490423

 

 
Check stock location (important)
 
 

 

More stock available week commencing 16/11/20

 

 
Quantity List Price Your Price
1000+ £0.634
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.617
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.614
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1324624) x 0.93 = £0.93
Total Price: £0.93
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.