You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BT3554

Battery Tester, 6V & 60V, 3mOhm to 3Ohm, with Straight Pin type Lead 9465-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
BT3554
Order Code:
3234179
Product Range
BT3554 Series
Also Known As:
3554
Technical Datasheet:
BT3554   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Acid

:
6V, 60V

:
121mm

:
192mm

:
55mm

:
BT3554 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

BT3554 battery tester is a perfect tool to assess the deterioration and health state of UPS and other lead-acid batteries through the analysis of battery voltage and internal resistance. It features high sensitivity with a lowest measurement range of just 3mohm as well as the noise reduction function makes this tool to check the 1KHz AC resistance commonly specified for batteries.
  • Pin-type leads
  • Define up to 200 battery settings for pass/fail tests
  • Smallest resistance range 3mohm
  • Smallest resolution 1microohm
  • 4-wire test method
  • 6V or 60V DC voltage range

Contents

Battery tester, Zero adjustment board ×1, Instruction manual ×1, Application software CD ×1, Power-on option sticker ×1, Carrying case ×1, LR6 (AA) alkaline batteries ×8, Spare fuse ×1, USB cable ×1, Neck strap ×1, Protector ×1,, Pin Type Lead 9465-10 ×1.

Also Known As

3554
Best Seller

10 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£1,658.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,658.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.