You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S9121-45R
PCB Terminal, For 1.5-1.9mm Dia Pin, Beryllium Copper, 2.6 mm, Gold, SYCAMORE
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- S9121-45R
- Order Code:
- 2822261
- Product Range
- SYCAMORE
- Technical Datasheet:
- S9121-45R Datasheet
Product Range Selector (SYCAMORE)
See all from this product rangeProduct Overview
- Bottom entry, suitable for Ø1.5 to Ø1.9mm mating pins
- 3 points of contact for additional signal integrity and for enhanced reliability
- Vertical connector orientation
- Current rating is 6A
- Beryllium copper base material for enhanced temperature range of -50°C to +125°C
- Maximum soldering temperature is 260°C for 10 seconds
- Weight is 0.033g
- Body length is 5.5mm, height of connector above PCB is 0.3mm
- Pick and place-able using standard assembly machines
- Gold plating for improved durability and decreased wear
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- 2.6mm
- :
- Gold
- :
- SYCAMORE
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Back order today stock arriving week commencing 07/08/22
1,400 more will be available on 07/08/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1400+ | £0.187 £0.22 | |
7000+ | £0.164 £0.20 | |
14000+ | £0.151 £0.18 | |
28000+ | £0.148 £0.18 |
Pricing is unavailable. Please contact customer services.