You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R40-3001802

Standoff, Brass, M4, Hex Male-Female, 18 mm, 26 mm

HARWIN R40-3001802
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R40-3001802
Order Code:
3754543
Product Range
R40 Series

Product Range Selector (R40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Brass

:
M4

:
-

:
Hex Male-Female

:
18mm

:
26mm

:
7mm

:
R40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • R40-300 series M4 metric male/female threaded hexagonal spacer/pillar
  • Base material is free-machining brass
  • Nickel plating for corrosion resistance
  • 8mm male stud

8,025 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£0.694 ( ex VAT  ) £0.8328 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.694 £0.8328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.616 £0.7392
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.524 £0.6288
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --