You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M225-2840046

Contact, M225 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

M225-2840046 - Contact, M225 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M225-2840046
Order Code:
2989064
Product Range
M225 Series

Product Overview

The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications.
  • Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
  • Capable of withstanding extremes of temperature; -55°C to +125°C
  • 3.0A per contact at 25°C

Applications

Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M225 Series

:
Socket

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
Harwin M225 Series Housing Connectors

:
28AWG

:
Beryllium Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

400 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.245 ( ex VAT  ) £0.2940 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.245 £0.2940
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.211 £0.2532
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.201 £0.2412
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.168 £0.2016
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.154 £0.1848
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.151 £0.1812
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange