You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

09482612749020

Ethernet Cable, Cat6a, 2 m, 6.6 ft, IX Plug to RJ45 Plug, Yellow, ix Industrial Series

HARTING 09482612749020

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09482612749020
Order Code:
2932340
Product Range
ix Industrial Series

Product Range Selector (ix Industrial Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
2m

:
6.6ft

:
IX Plug to RJ45 Plug

:
Yellow

:
ix Industrial Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
  • Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
  • Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
  • Standardised in accordance with IEC/PAS 61076-3-124
  • Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications

Applications

Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£18.85 ( ex VAT  ) £22.620 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £18.85 £22.620
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.26 £21.912
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.69 £20.028
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.77 £17.724
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange