You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

09332062602

Heavy Duty Connector, Han E HMC Series, Insert, 6+PE Contacts, 6B, Plug

09332062602 - Heavy Duty Connector, Han E HMC Series, Insert, 6+PE Contacts, 6B, Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09332062602
Order Code:
2765379
Product Range
Han E HMC Series

Product Range Selector (Han E HMC Series)

See all from this product range

Product Overview

The 09332062602 from Harting is a 6 B size, Han® 6 E HMC (High Mating Cycles) male insert with crimp termination. Suitable for hoods/housings of Han® B HMC series.
  • For requirements up to 500V / 16A, 6 + PE contacts
  • Rated impulse voltage is 6KV
  • Pollution degree 3
  • Limiting temperature range from -40°C to +125°C
  • Mating cycles is greater than or equal to 10,000
  • Flammability according to UL94V-0
  • Polycarbonate insert
  • IEC 61984, EN 60664-1, UL 1977, CSA-C22.2 No. 182.3 approvals

Applications

Industrial

Footnotes

Order crimp contacts separately.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Han E HMC Series

:
Insert

:
6+PE Contacts

:
6B

:
Plug (View Associated Connectors)

:
Crimp Pin - Contacts Not Supplied

:
16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£10.05 ( ex VAT  ) £12.060 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £10.05 £12.060
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange