You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09150006105.

Heavy Duty Connector Contact, Han D Series, Pin, 19 AWG, Crimp, 10 A, Copper

09150006105. - Heavy Duty Connector Contact, Han D Series, Pin, 19 AWG, Crimp, 10 A, Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09150006105.
Order Code:
3455920
Product Range
Han D Series
Technical Datasheet:
09150006105.   Datasheet
See all Technical Docs

Alternatives for 09150006105.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 09150006105 is a male Han D Crimp Contact made of copper alloy with silver plated finish. It accepts 18AWG wire.
  • 10A Rated current
  • 8mm Stripping length
  • 0.75 mm² conductor cross-section
  • <=3mR Contact resistance

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Han D Series

:
Pin

:
19AWG

:
Crimp

:
10A

:
Copper

:
Silver Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£8.74

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.99
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £5.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange