You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0903 196 6921

DIN 41612 Connector, DIN-Signal Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

0903 196 6921 - DIN 41612 Connector, DIN-Signal Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
0903 196 6921 - DIN 41612 Connector, DIN-Signal Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0903 196 6921
Order Code:
1096905
Product Range
DIN-Signal Series
Technical Datasheet:
0903 196 6921   Datasheet
See all Technical Docs

Product Overview

The 0903 196 6921 from Harting is a DIN signal male connector with angled solder pins. It is 2.54mm pitch, 96 positions, DIN 41 612 type C male connector.
  • Performance level 2 according to IEC 60603-2 standard
  • Maximum working current is 2A
  • Temperature range from -55°C to 125°C
  • Thermoplastic resin glass fibre filled moulding
  • Copper alloy with gold plated contacts

Applications

Industrial

Product Information


:
DIN-Signal Series

:
96Contacts

:
Plug

:
2.54mm

:
3 Row

:
a + b + c

:
Gold Plated Contacts

:
Copper

:
400

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 0903 196 6921

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £2.32   10+ £1.73   50+ £1.56   100+ £1.39   250+ £1.30   500+ £1.27   More Pricing...

Restricted Item Add
     

Each

1+ £11.33   10+ £9.95   100+ £9.75   250+ £9.56   More Pricing...

Restricted Item Add
     

Each

1+ £3.69   10+ £3.07   50+ £2.72   100+ £2.51   150+ £2.29   250+ £2.08   More Pricing...

Restricted Item Add
     

Each

1+ £6.42   5+ £5.87   10+ £5.32   25+ £5.01   50+ £4.71   75+ £4.40   More Pricing...

Restricted Item Add
     

Each

1+ £15.39   10+ £13.99   25+ £13.64   50+ £12.60   100+ £11.89   250+ £10.84   500+ £10.14   More Pricing...

Restricted Item Add
     

Each

1+ £3.84   10+ £3.21   25+ £3.16   50+ £3.11   100+ £3.06   150+ £2.60   More Pricing...

Restricted Item Add
     

Each

1+ £5.14   10+ £4.29   25+ £4.22   50+ £4.15   100+ £4.08   150+ £3.64   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

4,855 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£4.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.80
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £2.67