You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

02-01-160-2101

DIN 41612 Connector, DIN41612, Har-Bus 64 Series, 160 Contacts, Plug, 2.54 mm, 5 Row

02-01-160-2101 - DIN 41612 Connector, DIN41612, Har-Bus 64 Series, 160 Contacts, Plug, 2.54 mm, 5 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
02-01-160-2101
Order Code:
1339830
Product Range
Har-Bus 64 Series
Technical Datasheet:
02-01-160-2101   Datasheet
See all Technical Docs

Product Overview

The 02-01-160-2101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
  • PL 2 according to IEC 61076-4-113 250 mating cycles
  • Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
  • Four preleading contacts to prevent glitches during insertion of new cards into backplane
  • Moulded in LCP for male and female connectors (UL94V-0)
  • Partially gold plated terminations with formed tips serve as contact area for rear transition boards

Applications

Industrial

Product Information


:
Har-Bus 64 Series

:
160Contacts

:
Plug

:
2.54mm

:
5 Row

:
-

:
Gold Plated Contacts

:
-

:
250

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 02-01-160-2101

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £20.69   5+ £18.89   10+ £15.88   25+ £15.34   More Pricing...

Restricted Item Add
Best Seller

240 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£20.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.65