You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1551FBK - 

Plastic Enclosure, Handheld, ABS, 50 mm, 35 mm, 15 mm, IP54

1551FBK - Plastic Enclosure, Handheld, ABS, 50 mm, 35 mm, 15 mm, IP54
1551FBK - Plastic Enclosure, Handheld, ABS, 50 mm, 35 mm, 15 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551FBK
Order Code:
1877304
Technical Datasheet:
1551FBK Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
50mm
:
35mm
:
15mm
:
IP54
:
Black
:
-
:
1.97"
:
1.38"
:
0.59"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1551FBK is a Miniature Handheld Enclosure made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Ideally suited for mounting small printed circuit boards or used as potting boxes with general-purpose ABS (acrylonitrile butadiene styrene) plastic. Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures). Models with key ring kit are predrilled in the narrow side.
  • Complete with lid and two self-tapping screws
  • 2 PC board standoffs moulded into interior
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54 ratings

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

45 In stock

10 in stock for next day delivery (Liege stock)
35 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

50 will be available for delivery on 12/12/18
20 will be available for delivery on 30/12/18
60 will be available for delivery on 06/01/19

More stock available week commencing 14/01/19

£1.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.92
 
25+ £1.87
 
50+ £1.83
 
250+ £1.80
 
500+ £1.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews