You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDRR-DT-15-30-U.

Reed Switch, MDRR-DT, SPDT, 1.5 A, 175 VDC, 5 W

LITTELFUSE MDRR-DT-15-30-U.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDRR-DT-15-30-U.
Order Code:
1608148
Product Range
MDRR-DT
Technical Datasheet:
MDRR-DT-15-30-U.   Datasheet
See all Technical Docs

Product Range Selector (MDRR-DT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDRR-DT

:
SPDT

:
-

:
1.5A

:
175VDC

:
5W

:
0.1ohm

:
15AT

:
30AT

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MDRR-DT-15-30-U is a single-pole double-throw (SPDT) miniature change-over Reed Switch with glass envelope, UL recognized and capable of switching 175VDC at 5W. The MDRR-DT series switch has hermetically sealed switch contacts are not affected by and have no effect on their external environment. It can be used as changeover or NC contact.
  • No minimum switching voltage or current
  • Zero operating power required for contact closure
  • Fit and forget durability

Applications

Industrial, Sensing & Instrumentation, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

627 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£4.22 ( ex VAT  ) £5.064 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.22 £5.064
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.14 £4.968
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.05 £4.860
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £3.69 £4.428
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --