You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRR-129-62-68 - 

Reed Switch, DRR Series, SPST-NO, 6 A, 400 VDC, 100 W

DRR-129-62-68 - Reed Switch, DRR Series, SPST-NO, 6 A, 400 VDC, 100 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRR-129-62-68
Order Code:
4332337
Product Range
DRR Series
Technical Datasheet:
DRR-129-62-68   Datasheet
See all Technical Docs

Product Information

:
DRR Series
:
SPST-NO
:
-
:
6A
:
400VDC
:
100W
:
0.1ohm
:
62AT
:
68AT
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRR-129-62-68 is a single-pole single-throw (SPST) Standard Reed Switch with a glass envelope, NO contact, capable of high voltage and power switching up to 400VDC at 100W. The DRR-129 series switch has hermetically sealed switch contacts are not effected by and have no effect on their external environment.
  • Capable of switching European mains voltage
  • Low, stable contact resistance
  • Low space requirement
  • Zero operating power required for contact closure
  • Fit and forget durability

Applications

Industrial, Security, Automotive, Safety

Related Searches

 

No Longer Manufactured

£9.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.54
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £3.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.