Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT51-L10
Order Code4262443
Product RangeT51 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £83.470 |
Price for:Each
Minimum: 1
Multiple: 1
£83.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT51-L10
Order Code4262443
Product RangeT51 Series
Technical Datasheet
Tip / Nozzle Width10mm
Tip / Nozzle StyleSOP
For Use WithHakko FX-9705 Soldering Irons
Product RangeT51 Series
SVHCTo Be Advised
Product Overview
- T51 series 10mm SOP tip ( shape-10L)
- Suitable for use with FX-9705 190W high-power hot tweezer
- Pack of 2
Technical Specifications
Tip / Nozzle Width
10mm
For Use With
Hakko FX-9705 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
SOP
Product Range
T51 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27