You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP.GRBR.30 - 

HARD BRISTLE BROOM HEAD - 30CM GREY New

SP.GRBR.30 - HARD BRISTLE BROOM HEAD - 30CM GREY
SP.GRBR.30 - HARD BRISTLE BROOM HEAD - 30CM GREY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP.GRBR.30
Order Code:
3378656
Also Known As:
GTIN UPC EAN: 729848007315

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 300mm head features an anti-clog channel for efficient sweeping as well as a scraper blade on top making this a dual purpose broom. Ideal for Narrow pathways, Workshops, Gardens, Construction sites, Stable & yard, Factories, Schools.Ideal for removing large quantities of debris from rough outdoor areas. Can be used in both wet and dry conditions.
  • 300mm Head
  • Solid but lightweight brush in a space-age silver with soft bristles
  • Perfect for general indoor or outdoor use
  • Anti-clog channel
  • Deep cavity lug encases the handle by means of a precision screw thread
  • Integrated scraper blade
  • Protrudes from the front of the brush head at an angle for shifting stuck on grime, cement and plaster spots, ice etc
  • Moulded into the head itself

Footnotes

Head & handle sold separately

Also Known As

GTIN UPC EAN: 729848007315

Available for back order

More stock available to supplier lead times which is approximately 06/07/20

Notify me when back in stock

£9.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.23