You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CP1005

Current Probe, BNC Plug, Current Clamp, 1 kA, 100 mA, Oscilloscopes

CP1005 - Current Probe, BNC Plug, Current Clamp, 1 kA, 100 mA, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP1005
Order Code:
2444046
Technical Datasheet:
CP1005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
Current Clamp

:
1kA

:
100mA

:
Oscilloscopes
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
The CP1005 is an AC/DC Current Oscilloscope Probe with BNC plug and current clamp connection. It offers an advanced magnetic circuit design results in probes accuracy to be little affected by external magnetic fields or off-centre conductor positioning.
  • Accurate, rugged, versatile and reliable
  • Measurement of AC/DC and complex current waveforms
  • Excellent Accuracy with high resolution
  • Wide Bandwidth with low phase shift
  • DC auto zero and auto power OFF
  • Compact lightweight design
  • Superior noise rejection for power electronics applications
  • <2° Phase shift (up to 1kHz)

Applications

Test & Measurement, Power Management, Industrial, Automotive, Lighting

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

1 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£266.00 ( ex VAT  ) £319.2 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £266.00 £319.2