You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GERTBOT - 

Daughter Board, Gertbot, Motor / Power Controller Board, For Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GERTBOARD GERTBOARD
Manufacturer Part No:
GERTBOT
Order Code:
2452189

Product Information

:
Atmel
:
ARM
:
Cortex-M3
:
-
:
-
:
Raspberry Pi Single Board Computers
:
Add-on Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Gertbot is a motor/power controller board for the Raspberry-Pi. The strength of the board is that it has its own CPU which frees up the Raspberry-Pi from a lot of intense computations and will take care of all the real time requirements. All you have to do is give it high level commands. Like: Board 2, Motor 1, take 2432 steps at 67 Hz. Even giving those commands is done for you using the free

Associated Products

Compare Selected

Related Searches

 

35 In stock

Available until stock is exhausted

35 in stock for next day delivery (UK stock)
£44.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £44.69
 
10+ £38.09
 
150+ £33.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note