You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GERTBOARD

Daughter Board, GPIO Expansion Board, For Raspberry Pi, A/D & D/A Converters, Motor Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GERTBOARD GERTBOARD
Manufacturer Part No:
GERTBOARD
Order Code:
2250034
Product Range
HATs - Automation and Motor Contol
Technical Datasheet:
GERTBOARD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AVR

:
megaAVR

:
ATmega

:
-

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
Evaluation Board for ATmega48A/PA, 88A/PA, 168A/PA Atmel AVR Microcontroller, L6203 Motor Controller

:
HATs - Automation and Motor Contol

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Gertboard is an input/output (I/O) extension board for the Raspberry Pi computer. It fits onto the GPIO pins of the Raspberry Pi (the double row of pins on the upper left corner) via a socket on the back of the Gertboard. A bit of care is required when putting the two devices together. It is easy to insert just one row of pins into the socket, but all of the pins need to be connected. The Gertboard gets its power from those GPIO pins, so user will need a power supply for the Raspberry Pi (RPi) that is capable of supplying a current of at least 1A. It is a flexible experimenter board that plugs directly into Raspberry Pi, and out into the physical world, allowing user to detect and respond to external physical events. Detect and output analogue voltages. Drive powerful motors. Detect switch presses. Illuminate LEDs and drive relays. Jumper cables allow user to hook up different parts of the circuit in many different ways, allowing total flexibility. All controlled by Raspberry Pi.
  • Plugs directly onto Raspberry Pi GPIO socket
  • Motor controller, capable controlling a motor bidirectionally, delivering 18V and 2A maximum
  • Dual channel D/A converter, 8bit
  • Dual channel  A/D converter, 10bit
  • Onboard Atmel ATmega328ATmega328 MCU for running off board programmes
  • 6 x open collector outputs
  • 12 x LED indicators
  • 3 x momentary push switches
  • 10 x strap cables and 18 x jumpers included
  • Software and manuals available to operate and learn how to use Gertboard

Applications

Hobby & Education, Security, Motor Drive & Control, Sensing & Instrumentation

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Warnings

ATmega device on the Gertboard operates at 3.3V If we use 5V there is a risk damaging the chip.
Best Seller

3,918 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£28.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.17