You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EHHD024A0A41Z

Isolated Board Mount DC/DC Converter, Hammerhead, ITE, 1 Output, 120 W, 5 V, 24 A

EHHD024A0A41Z - Isolated Board Mount DC/DC Converter, Hammerhead, ITE, 1 Output, 120 W, 5 V, 24 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EHHD024A0A41Z
Order Code:
2450693
Product Range
Hammerhead Series
Technical Datasheet:
EHHD024A0A41Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
5V

:
24A

:
-

:
-

:
-

:
-

:
Hammerhead Series

:
18V

:
75V

:
Fixed, Adjustable

:
Eighth Brick, DOSA

:
Through Hole

:
22.8mm

:
8.9mm

:
58.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EHHD024A0A41Z is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18 to 75VDC. The device provides 5VDC nominal output voltage rated for 24ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 91% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
  • Flat and high efficiency curve
  • Tightly regulated output
  • Constant switching frequency
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module

Applications

Power Management, Communications & Networking, Wireless, Industrial

No Longer Stocked

£26.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £24.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £23.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £22.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.