You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EHHD010A0B41Z

Isolated Board Mount DC/DC Converter, Hammerhead, ITE, 1 Output, 120 W, 12 V, 10 A

EHHD010A0B41Z - Isolated Board Mount DC/DC Converter, Hammerhead, ITE, 1 Output, 120 W, 12 V, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EHHD010A0B41Z
Order Code:
2450691
Product Range
Eighth Brick Series
Technical Datasheet:
EHHD010A0B41Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
12V

:
10A

:
-

:
-

:
-

:
-

:
Eighth Brick Series

:
18V

:
75V

:
Fixed, Adjustable

:
Eighth Brick, DOSA

:
Through Hole

:
22.8mm

:
8.9mm

:
58.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EHHD010A0B41Z is a 1-output board-mount isolated DC to DC Converter Power Module with tightly regulated output voltage and ultra-wide input voltage range. The EHHD006A0B series 120W eighth-brick converter provides 12VDC nominal output voltage rated for 10ADC output current. This low-height power isolated DC/DC converter incorporates GE's vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions.
  • Flat and high-efficiency curve
  • Low-profile height and reduced component skyline
  • Remote sense
  • Adjustable output voltage
  • Constant switching frequency
  • Positive remote on/off logic
  • Input under/overvoltage protection
  • Output over-current and overvoltage protection
  • Over-temperature protection
  • No reverse current during output shutdown
  • -40 to +85°C Wide operating temperature range

Applications

Power Management, Wireless, Communications & Networking, Industrial

Available for back order

More stock available to supplier lead times which is approximately 08/02/21

Notify me when back in stock

£26.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.97
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £26.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £26.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £23.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.