You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GS1011MEP-EVK2-S2W-WEB

EVALUATION KIT, SERIAL TO WIFI

GAINSPAN GS1011MEP-EVK2-S2W-WEB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAINSPAN GAINSPAN
Manufacturer Part No:
GS1011MEP-EVK2-S2W-WEB
Order Code:
2095862

Product Overview

The GS1011MEP-EVK2-S2W-WEB evaluation board supports the GS1011MEP (802.11b) module which provides customers the mean to evaluate the capabilities of ultra low power wireless solutions for Wi Fi networks. The serial to Wi Fi embedded software on the modules allows devices and appliances to easily add Wi Fi capabilities to their products with minor impact on the host microcontroller firmware. The evaluation board comes with preloaded serial to Wi Fi firmware that supports a limited AP mode, with built in web server for provisioning the device. The evaluation board works in conjunction with the serial to Wi Fi evaluation kit software and firmware. The evaluation board has various jumpers, switches, push buttons and LEDs that provide support for evaluating different features and configuration based on the firmware loaded from the evaluation kit.
  • Operates with 802.11b/g/n access points at speeds up to 11Mbps (802.11b)
  • UART, SPI, GPIO, I2C, ADC, JTAG interfaces
  • Push button support for alarms, WPS and factory firmware restore
  • Brings Wi Fi and web connectivity to any device with a microcontroller and serial host interface
  • Reduces development time, testing and certification burden, accelerating time to market
  • Firmware provides full Wi Fi and networking stack services (TCP/UPD/IP, HTTP, DNS, DHCP and SSL)
  • External SPI flash memory for firmware upgrade and restore
  • 2.4GHz to 2.497GHz radio frequency

Applications

Communications & Networking, Wireless, RF Communications

Contents

GS1011M evaluation board with a serial to Wi-Fi application, Two 1.5V AA lithium batteries, One USB-to-serial cables for node provisioning and configuration via PC, One preconfigured 802.11b/g Access point, One USB memory stick containing GainSpan software and documentation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication

:
GainSpan

:
GS1011M

:
WiFi

:
Evaluation Board GS1011M, USB Memory Stick, Battery, Wi-Fi Access Point, Software, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£183.00 ( ex VAT  ) £219.6 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £183.00 £219.6
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --