You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB-RS232-PCBA

USB Module, USB to RS232 UART Serial Converter

USB-RS232-PCBA - USB Module, USB to RS232 UART Serial Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-RS232-PCBA
Order Code:
1686451
Product Range
FT232RQ IC device
Technical Datasheet:
USB-RS232-PCBA   Datasheet
See all Technical Docs

Product Overview

The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.
  • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
  • Entire USB protocol handled by the electronics on the PCB.
  • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
  • UART interface support for 7 or 8 data bits
  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
  • Data transfer rates up to 1 Mbaud
  • Internal EEPROM with user writeable area
  • Support for FT232R FTDIChip-ID™ feature for improved security
  • PCB is USB Powered - no external supply required
  • Low USB bandwidth consumption

Applications

Communications & Networking, Wireless, Industrial, Sensing & Instrumentation

Product Information


:
1Channels

:
1Mbps

:
RS232, Serial, UART, USB

:
3.2V

:
3.4V

:
FT232RQ IC device

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 23/07/20

Notify me when back in stock

£15.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £14.06