You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UMFT4222PROG

Programmer Module, FT4222H OTP MEMORY, Directly on UMFT4222EV Board, USB 2.0 Full Speed

UMFT4222PROG - Programmer Module, FT4222H OTP MEMORY, Directly on UMFT4222EV Board, USB 2.0 Full Speed
UMFT4222PROG - Programmer Module, FT4222H OTP MEMORY, Directly on UMFT4222EV Board, USB 2.0 Full Speed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT4222PROG
Order Code:
2474780
Technical Datasheet:
UMFT4222PROG   Datasheet
See all Technical Docs

Product Overview

The UMFT4222PROG is a Programmer Module used to program OTP memory on a UMFT4222EV or devices with a FT4222H. The internal OTP memory in the FT4222H is used to store USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors. With this embedded OTP memory, the device can store vendor specific information and save the cost on BOM. The 4-pin connector on the module connects directly to the FTDI UMFT4222EV. The UMFT4222PROG allows the user to program the UMFT4222EV OTP memory from a USB host controller.
  • USB2.0 Full speed compatible
  • USB bus powered
  • USB Type A connector for connecting to an UMFT4222EV or a device with a FT4222H
  • On board FTDI chip provides USB Hub function
  • Visual indicator for 6.5V programming voltage and USB bus power using LEDs

Applications

Computers & Computer Peripherals

Product Information


:
-

:
Programmer Module

:
OTP Memory Programmer for FT4222H, Directly on UMFT4222EV Board, USB 2.0 Full Speed, USB Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

Available for back order

Deliveries start from 03/10/20

Notify me when back in stock

£37.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £37.91