You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Handheld Digital Multimeter, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature, Manual

T150/VDE LASER - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature, Manual

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
T150/VDE LASER
Order Code:
2841236
Product Range
Fluke T150 Series
Technical Datasheet:
T150/VDE LASER   Datasheet
See all Technical Docs

Product Information


:
AC/DC Voltage, Continuity, Frequency, Resistance, Temperature

:
-

:
-

:
-

:
Manual

:
690V

:
690V

:
-

:
-

:
1.999kohm

:
2 Years

:
Fluke T150 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IP64 rated two-pole voltage and continuity tester with LCD, ohms and switchable load. 4 ways to detect ac/dc voltage a clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test and vibration to give tactile feedback (vibration indicator).
  • CAT IV 600V, Cat III 690V safety rating
  • Backlit graduated scale and backlit indicators
  • Vibration provides tactile feedback
  • Audio on/off for testing in quiet areas and low battery indicator
  • Powered by 2-AA batteries, detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • Push-on probe tips, probe tip protector and storage accessory
  • WearGuard™ insulation shows damage to test leads
  • Display hold, built-in electric torch and resistance testing to 1999ohm

Applications

Test & Measurement

Contents

Voltage and continuity tester, GS38 probe tip sheath, 4mm Ø probe extensions.

Related Searches

 

No Longer Stocked

£127.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £127.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.