You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE TIX500 9HZ/WIDE ANGLE 2 LENS

Thermal Imager Kit with Fluke Connect™ & LaserSharp®, -20 °C to 650 °C, 320 x 240 Resolution, 60 Hz

FLUKE FLUKE TIX500 9HZ/WIDE ANGLE 2 LENS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE TIX500 9HZ/WIDE ANGLE 2 LENS
Order Code:
2507510
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
650°C

:
320 x 240

:
0.05°C

:
24° x 17°

:
150mm

:
9Hz

:
2 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE TIX500 9HZ/WIDE ANGLE 2 LENS is a expert series thermal imager (infrared camera) which is easy navigation around hard to reach objects with 320 x 240 detector resolution, a 5.7in touch screen LCD (640 x 480) display and full 180° rotating lens. It saves time with post capture image processing, edit emissivity and background temperature, transmissivity, palettes, colour alarms, IR-Fusion and enable/disable markers all on camera. It instantly gets an in-focus image with pinpoint accuracy of target with Fluke's exclusive LaserSharp auto focus technology. It quickly and accurately determines the distance to your target with a built-in professional grade laser distance meter. Save time and increase productivity with the Fluke Connect App, it view and capture images on Smartphone away from arc blast zones and moving machinery. Identify issues quicker than before, make decisions faster than before and file reports directly from the field.
  • Yes to PC, iPhone and iPad, WIFI to LAN (where available) & android 4.3 and up wireless connectivity
  • Advanced manual focus, supports AutoBlend mode and picture-in-picture
  • Rugged, reliable & professional quality images with spatial resolution of 2.62mRad, D:S 399:1
  • 5MP built-in digital camera with frame rate of 9Hz, field of view of 46°H x 34°V
  • Rechargeable batteries with level indicator, on-board flash memory
  • Span and level can be easily and quickly set by simply touching the screen
  • Removable micro SD memory card, save-to-USB capability, direct download via USB-to-PC connection
  • IEC 61010-1: overvoltage category II, pollution degree 2 safety standards
  • IP54 (protected against dust, limited ingress protection against water spray from all directions)
  • Dimension of 27.3cm x 15.9cm x 9.7cm (H x W x L), Minimum focus distance of 15cm, 2x digital zoom

Applications

Test & Measurement

Contents

TIX500 9HZ thermal imager, 4x resolution telephoto smart lens, AC power supply and battery pack charger (including universal ac adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Bluetooth headset (where available) Rugged hard carrying case, Adjustable neck and hand strap, Flash drive with SmartView Software, User manuals, Warranty registration card, Calibration certificate.

No Longer Manufactured

£7,195.00 ( ex VAT  ) £8,634.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7,195.00 £8,634.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --