Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-325/F
Order Code2855931
Product Range320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £269.670 |
| 3+ | £264.280 |
| 5+ | £258.880 |
Price for:Each
Minimum: 1
Multiple: 1
£269.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-325/F
Order Code2855931
Product Range320 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits-
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
320 series true-RMS clamp meter designed to perform in the toughest environments and provide noise-free, reliable results.
- CAT IV 300V/CAT III 600V safety rating
- Slim, ergonomic design
- Large, easy to read backlight display
- Data hold and min/max function
- Two-year warranty
- Backlight
- Frequency measurements
Applications
Test & Measurement
Contents
Clamp meter, Test leads, Soft case, Users manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jan-2018)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
-
Product Range
320 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874