You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1664FC SCH/T6PRO

Electrical Installation Kit, Fluke 1664FC Multifunction Installation Tester

FLUKE 1664FC SCH/T6PRO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
1664FC SCH/T6PRO
Order Code:
3946833
Technical Datasheet:
1664FC SCH/T6PRO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluke 1664FC Multifunction Installation Tester

:
Fluke T6-1000 PRO Electrical Tester

:
Fluke 1664 FC Installation Tester, T6-1000 PRO Electrical Tester, Case, Adapter, Lead Set, Probe


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

1664FC SCH/T6PRO is a Fluke 1664 FC installation multifunction tester with EU/Schuko power cord and T6-PRO electrical tester. Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers' peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time.
  • Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
  • Rotary dial knob
  • Additional high current loop mode for faster measurement than loop tests with non-trip mode for RCDs
  • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
  • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
  • Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
  • Measures RCD trip current and trip time in parallel (RCD type AC and A)
  • Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
  • Offers ring testing : select required i/p sockets with soft keys and not have to exchange test leads
  • Uses continuity test currents to measure motor windings

Contents

Fluke 1664 FC multifunction installation tester with auto test, Insulation pretest, Fluke Connect® compatibility, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.

1 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£1,529.00 ( ex VAT  ) £1,834.80 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1,529.00 £1,834.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --