You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PROMO C3 BUNDLE* - 

Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m New

PROMO C3 BUNDLE* - Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m
PROMO C3 BUNDLE* - Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
PROMO C3 BUNDLE*
Order Code:
2946405
Technical Datasheet:
PROMO C3 BUNDLE* Datasheet
See all Technical Docs

Product Information

:
-10°C
:
150°C
:
80 x 60
:
0.1°C
:
41° x 31°
:
1m
:
9Hz
:
10 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR C3 is designed to be your go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. This slim camera fits easily in your pocket so you can take it anywhere. Its integrated touch-screen is a snap to learn, so you can quickly get to the job of finding hidden problems, documenting repairs, and sharing images over Wi-Fi.

Applications

Test & Measurement

Related Searches

 

1 In stock

1 delivered in 2 days from our Liege warehouse
 
Check Stock & Lead Times

More stock available week commencing 25/02/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£639.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £639.00