You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C3 WIFI

Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
C3 WIFI
Order Code:
2751399
Technical Datasheet:
C3 WIFI   Datasheet
See all Technical Docs

Product Information


:
-10°C

:
150°C

:
80 x 60

:
0.1°C

:
41° x 31°

:
1m

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR C3 is a full-featured, pocket-sized thermal camera designed to be your go-to tool, whether your work is building inspections, facilities maintenance, HVAC, or electrical repair. Keep it on you so you're ready anytime to find hot fuses, cold air leaks, plumbing issues, and more. The C3's must-have features include MSX real time image enhancement, area maximum or minimum temperature measurement, high sensitivity and Wi-Fi connectivity.
  • MSX-enhanced thermal images provide stunning detail to help you identify problem areas easier
  • Its lightweight and slim profile fits into any work pocket
  • Radiometric image stores 4800 pixels capable of capturing thermal measurements from 14°F to 302°F
  • Wifi Connectivity transfers images wirelessly
  • Built-in LED spotlight you can use as a flashlight and for photo illumination
  • Picture in Picture mode

Applications

Test & Measurement

Contents

Infrared camera, Lanyard, Pouch, Power supply/charger, Tripod mount, USB cable, Printed documentation.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£543.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £543.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.