You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FISCHER ELEKTRONIK SL 11/190/ 20/G

Pin Header, Straight, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, SL 11

FISCHER ELEKTRONIK SL 11/190/ 20/G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL 11/190/ 20/G
Order Code:
2254030
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
SL 11
Technical Datasheet:
SL 11/190/ 20/G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL 11)

See all from this product range

Product Overview

The SL 11/190/ 20/G is a 20-way through-hole straight Board-to-board Connector with gold-plated bronze contacts, 2.54mm pitch.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
20Contacts

:
Through Hole

:
1Rows

:
SL 11

:
Unshrouded

:
Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Product Range Selector (SL 11)

See all from this product range
£0.734 ( ex VAT  ) £0.8808 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.734 £0.8808
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --