You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FISCHER ELEKTRONIK SK 571 10 SA
LED Heat Sink, Black Anodized Extrusion, IC Design LEDs, Aluminium, 2.28 °C/W, 10 mm, 70 mm
- Manufacturer:
- FISCHER ELEKTRONIK FISCHER ELEKTRONIK
- Manufacturer Part No:
- SK 571 10 SA
- Order Code:
- 1850077
-
- Technical Datasheet:
- SK 571 10 SA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- IC Design LEDs
- :
- Aluminium
- :
- 2.28°C/W
- :
- 10mm
- :
- 70mm
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £5.02 £6.024 | |
5+ | £4.18 £5.016 | |
10+ | £3.92 £4.704 | |
20+ | £3.69 £4.428 | |
50+ | £3.06 £3.672 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.