You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MEMORYPAT-BLU

Tester, 250V, 500V, 150mA, USB, 45 mm

New

MEMORYPAT-BLU - Tester, 250V, 500V, 150mA, USB, 45 mm
MEMORYPAT-BLU - Tester, 250V, 500V, 150mA, USB, 45 mm
MEMORYPAT-BLU - Tester, 250V, 500V, 150mA, USB, 45 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEMORYPAT-BLU
Order Code:
3532511
Also Known As:
IN07596
Technical Datasheet:
MEMORYPAT-BLU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250V, 500V

:
150mA

:
-

:
USB

:
-

:
45mm

:
325mm

:
130mm

:
1.1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Appliance tester with built-in Bluetooth connectivity for wireless transfer of PAT test results
  • Long lead button going up in 5 metre steps up to 50 metres
  • Insulation testing at 500V and 250V for surge protected appliances
  • Test results shown on a large attractive display
  • Storage of 2000 results in memory with easy recall
  • Downloadable results either using the FREE PC download utility software supplied
  • Free Android app for use with Bluetooth technology enabling wireless transfer of test results
  • Battery powered portable appliance tester

Contents

MemoryPAT-Blu tester, charger, USB lead and test lead, Lifetime warranty, Product verification certificate, Rechargeable NiMH batteries, User manual, Short IEC lead, Labels.

Also Known As

IN07596

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

£309.00 ( ex VAT  ) £370.8 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £309.00 £370.8
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange