You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

44.62.7.024.0000

Power Relay, DPDT, 24 VDC, 10 A, 44 Series, Through Hole

44.62.7.024.0000 - Power Relay, DPDT, 24 VDC, 10 A, 44 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
44.62.7.024.0000
Order Code:
2787149
Product Range
44 Series
Technical Datasheet:
44.62.7.024.0000   Datasheet
See all Technical Docs

Product Range Selector (44 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
24VDC

:
10A

:
44 Series

:
Through Hole

:
-

:
250V

:
Solder

:
-

:
Silver Nickel

:
1.2kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 44.62.7.024.0000 is a Miniature PCB Relay with sensitive DC coil. This 44.62 series relay has 2CO (DPDT) AgNi cadmium-free contact with 5mm contact pin patch. High physical separation between adjacent contacts. 8mm, 6kV (1.2/50µs) isolation, coil-contacts.
  • Coil EMC suppression
  • RT II Environmental protection rating
  • -40 to 85°C Operating temperature range

Applications

Industrial

No Longer Manufactured

£8.23 ( ex VAT  ) £9.876 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.23 £9.876
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.89 £9.468
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.46 £8.952
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.26 £8.712
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £7.00 £8.4
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange