You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

38.81.7.024.9024 - 

General Purpose Relay, 38 Series, Interface, SPST-NO, 24 VDC, 2 A

38.81.7.024.9024 - General Purpose Relay, 38 Series, Interface, SPST-NO, 24 VDC, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
38.81.7.024.9024
Order Code:
1169357
Product Range
38 Series
Technical Datasheet:
38.81.7.024.9024   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
2A
:
28.8V
:
DIN Rail
:
Screw
:
-
:
19.2V
:
16.8VDC
:
30VDC
:
38 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 38.81.7.024.9024 is a 1-pole Relay Interface Module with AC/DC coil, 38.81 series. Single output SSR, 1NO (SPST-NO) contact configuration. Ideal interface for PLC and electronic systems. Supplied with integral coil indication and protection circuit. Silent, high switching speed and long electrical life. Screw terminal. Instant ejection of relay using plastic retaining clip.
  • IP20 Protection rating
  • Single output
  • Ideal interface for PLC and electronic systems
  • 6.2 mm wide
  • Instant ejection of relay using plastic retaining clip
  • Silent, high switching speed and long electrical life

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

 

298 In stock

57 in stock for next day delivery (Liege stock)
241 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

£33.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.96
 
5+ £32.91
 
10+ £31.50
 
25+ £30.87
 
50+ £30.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange