You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EX365 PROMO

Handheld Digital Multimeter, True RMS, 10 A, 1 kV, 6000 Count

EX365 PROMO - Handheld Digital Multimeter, True RMS, 10 A, 1 kV, 6000 Count

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EX365 PROMO
Order Code:
2929305
Product Range
EX360 Series
Technical Datasheet:
EX365 PROMO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
3 Years

:
EX360 Series
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
The EX365 is a Compact Industrial True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, .5% basic accuracy, a 1000V AC/DC volt range, resistance up to 40MR, continuity beeper with visual alert, smart data hold, peak hold, auto power off with disable, relative mode for capacitance zero and offset adjustment. Additionally, the EX365 excels in frequency and capacitance measurements as well as commercial applications which require AC/DC current measurements from 1 mA to 10A.
  • True RMS for accurate AC measurements
  • 6000 count white LED backlit display
  • Functions include: NCV, AC/DC Voltage, Resistance, Capacitance, Frequency, Diode Test, Continuity
  • Fast 60-segment Analog Bargraph for viewing trends
  • LoZ prevents false readings caused by ghost voltages
  • Built-in Non-contact AC Voltage Detector (NCV) with Hi/Low ranges and LED indicator
  • Smart Data Hold, Peak Hold, Auto Power off

Applications

Test & Measurement

Contents

Complete with test leads, 9V battery, holster with tilt stand and built-in magnet

No Longer Stocked

£127.96 ( ex VAT  ) £153.552 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £127.96 £153.552