You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3232EBCY-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

SP3232EBCY-L - Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3232EBCY-L
Order Code:
9386874
Technical Datasheet:
SP3232EBCY-L   Datasheet
See all Technical Docs

Alternatives for SP3232EBCY-L

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

250kbps Dual RS232 Transceiver , 3V-5.5V supply, TSSOP-16

     
Restricted Item Add
     
Restricted Item Add

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SP3232EBCY-L is a True RS-232 Transceiver intended for portable or hand-held applications. The SP3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the SP3232EB series to deliver true RS- 232 performance from a single power supply ranging from 3 to 5.5V. The SP3232EB is 2-driver/2-receiver device. The ESD tolerance of the SP3232EB device is over ±15kV for both human body model and IEC1000-4-2 air discharge test methods.
  • 250kbps Transmission rate under load
  • Interoperable with RS-232 down to 2.7V power source

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£0.987 ( ex VAT  ) £1.1844 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.987 £1.1844
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.852 £1.0224
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.76 £0.912
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.667 £0.8004
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.654 £0.7848
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.578 £0.6936
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.466 £0.5592
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.413 £0.4956
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange