You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP232ACP-L

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

SP232ACP-L - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ACP-L
Order Code:
9386483
Technical Datasheet:
SP232ACP-L   Datasheet
See all Technical Docs

Alternatives for SP232ACP-L

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

RENESAS

Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD protected, 4.5V-5.5V supply, DIP-16

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SP232ACP-L is a Line Driver and Receiver pair that meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pin-outs. It offers 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness. This features BiCMOS design allowing for low power operation without sacrificing performance.
  • High data rate - 120kbps under load
  • Low power CMOS Operation
  • ±2kV Human body model ESD protection

Applications

Signal Processing, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£0.456

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.456
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.443
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.429
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.416
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.402
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.361
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.319
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.