
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £15.440 |
5+ | £10.960 |
10+ | £10.300 |
20+ | £9.180 |
50+ | £8.290 |
Product Information
Product Overview
The EF651615 is a 3.6V/400mAh Non-rechargeable Battery features a lithium thionyl chloride technology and PCB pins terminals. High and stable operating voltage. High minimum voltage during pulsing. Low self discharge rate (less than 1% after 1 year of storage at 25°C). Nominal capacity at 0.5mA, 25°C, 2V cut-off. The capacity restored by the cell varies according to current drain, temperature and cut-off voltage.
- Stainless steel container
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- Non-restricted for transport
- 20mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
- LTC-3PN
Applications
Metering, Security, Computers & Computer Peripherals, Sensing & Instrumentation, Automotive, Consumer Electronics
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate or expose contents to water.
Technical Specifications
3.6V
Lithium Thionyl Chloride
6.8mm
1
15.8mm
5g
-
-
-
400mAh
PCB Pins
16.8mm
-
-
-
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for EF651615
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate