You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3EQHM57-ET-50.000R-C1.5

Spectrum Oscillator, 50 MHz, CMOS, 50 ppm, SMD, 7mm x 5mm, 3.3 V, 3EQHM57

EUROQUARTZ 3EQHM57-ET-50.000R-C1.5
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3EQHM57-ET-50.000R-C1.5
Order Code:
1641078
Product Range
3EQHM57
See all Technical Docs

Product Range Selector (3EQHM57)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
CMOS

:
50ppm

:
SMD, 7mm x 5mm

:
3.3V

:
3EQHM57

:
-40°C

:
85°C

:
Centre Spread ±1.5%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3EQHM57 series SMD spread spectrum low EMI Clock Oscillator can reduce system EMI by 15dB. It is a drop-in replacement for standard oscillators. EMI reduction is achieved by the use of Spread Spectrum Technology whereby the mode energy is spread over a wider bandwidth. The modulation carrier frequency, operating in the kHz region, makes the process transparent to the oscillator frequency. There is a choice of modulation rates and spread to suit application requirements.
  • Provides up to 15dB reduction in system EMI
  • Drop-in replacement for standard clocks
  • Choice of modulation rate and spread

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automotive, Industrial

No Longer Manufactured

£7.97 ( ex VAT  ) £9.564 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.97 £9.564
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £7.04 £8.448
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £6.83 £8.196
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.62 £7.944
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £6.25 £7.500
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.89 £7.068
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.54 £6.648
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £5.43 £6.516
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --