You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFT58WH

FLUORESCENT FITTING, T5, 8W

LFT58WH - FLUORESCENT FITTING, T5, 8W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
LFT58WH
Order Code:
2065826
Also Known As:
GTIN UPC EAN: 5013845034913
Technical Datasheet:
LFT58WH   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
345mm

:
G5

:
-

:
-

:
230V

:
3500K

:
8W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LFT58WH is a 8W T5 Linkable Fluorescent Fitting with 300mm tube. The fitting with polycarbonate, instant start, flicker free operation and prolonged lamp life. Incorporates plug and socket with through wiring: can be linked with up to 5 other fittings.
  • High frequency electronic ballast
  • Rocker switch
  • Reeded diffuser

Applications

Lighting

Also Known As

GTIN UPC EAN: 5013845034913

No Longer Stocked

£12.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £10.32