You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFT528WH

FLUORESCENT FITTING, T5, 28W

LFT528WH - FLUORESCENT FITTING, T5, 28W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
LFT528WH
Order Code:
2065825
Also Known As:
GTIN UPC EAN: 5013845034975
Technical Datasheet:
LFT528WH   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2m

:
G5

:
-

:
-

:
230V

:
3500K

:
28W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LFT528WH is a T5 Linkable Fluorescent Fitting requires 1 x 28W G5 T5 1150mm fluorescent tube 3500K. It is made of polycarbonate housing.
  • Instant start, flicker free operation and prolonged lamp life high frequency electronic ballast
  • Rocker switch
  • Incorporates plug and socket with through wiring, can be linked with up to 5 other fittings
  • Reeded diffuser
  • Supplied with interim conversion lead to connect new series to old T5 series
  • Not compatible with link & light series fittings & accessories

Applications

Lighting

Also Known As

GTIN UPC EAN: 5013845034975

No Longer Stocked

£23.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £19.93