You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFT513WH

FLUORESCENT FITTING, T5, 13W, 570MM

LFT513WH - FLUORESCENT FITTING, T5, 13W, 570MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
LFT513WH
Order Code:
2065822
Also Known As:
GTIN UPC EAN: 5013845034937
Technical Datasheet:
LFT513WH   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
570mm

:
G5

:
-

:
-

:
230V

:
3500K

:
13W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Electronic ballast and rocker switch
  • Polycarbonate construction
  • Compact and slimline - only 21 x 55mm (WxH)
  • IP20 rated
  • BS EN 60598-2-1
  • Complete with 2m mains cable, 500mm link lead and fixings
  • Supplied with T5 13W 525mm fluorescent tube

Also Known As

GTIN UPC EAN: 5013845034937

No Longer Stocked

£10.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £9.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.