You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2-5700-IG1-P10-DD-000040 15A - 

Thermal Circuit Breaker, 2-5700 Series, 15 A, 1 Pole, 28 VDC, 250 VAC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
2-5700-IG1-P10-DD-000040 15A
Order Code:
8567441
Product Range
2-5700 Series
See all Technical Docs

Product Information

:
2-5700 Series
:
15A
:
1 Pole
:
28VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2-5700-IG1-P10-DD-000040 15A is a 15A thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, moulded thread neck 3/8-inch-27UNS-2A design, blade terminals 6.3 to 0.8mm design and push to release or push to reset type manual release.
  • Threadneck panel mounting
  • 5000-operation at 2 x IN Life
  • -20 to 60°C Ambient temperature range

Applications

Power Management

Related Searches

 

42 In stock

3 in stock for next day delivery (Liege stock)
39 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

£21.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.54