You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1658-G21-02-P10-15A - 

Thermal Circuit Breaker, 1658 Series, 15 A, 1 Pole, 28 VDC, 240 VAC, Plug On

1658-G21-02-P10-15A - Thermal Circuit Breaker, 1658 Series, 15 A, 1 Pole, 28 VDC, 240 VAC, Plug On

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
1658-G21-02-P10-15A
Order Code:
9540660
Product Range
1658 Series
See all Technical Docs

Product Information

:
1658 Series
:
15A
:
1 Pole
:
28VDC
:
240VAC
:
Plug On
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1658-G21-02-P10-15A is a 15A thermal over-current Circuit Breaker with single pole, manual reset type, 3/8-inch - 27 thread neck design, one PAL nut, one knurled nut, bulk hardware and blade terminal design.
  • 1000 Operations at 2 x IN life, inductive
  • -20 to 60°C Ambient temperature range

Applications

Power Management

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

£10.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.00
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £5.88