You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1610-21-15A. - 

Thermal Circuit Breaker, 1610 Series, 15 A, 1 Pole, 28 VDC, Auto Fuse Holder

1610-21-15A. - Thermal Circuit Breaker, 1610 Series, 15 A, 1 Pole, 28 VDC, Auto Fuse Holder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
1610-21-15A.
Order Code:
597727
Product Range
1610 Series
Technical Datasheet:
1610-21-15A.   Datasheet
See all Technical Docs

Product Information

:
1610 Series
:
15A
:
1 Pole
:
28VDC
:
-
:
Auto Fuse Holder
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1610 series single-pole miniaturised press-to-reset cycling trip-free thermal Circuit Breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications. Colour-coded housing caps available. It is suitable for use with extra low voltage wiring systems on all types of vehicles and marine craft.
  • IP00/IP30/IP54 Protection rating
  • -40 to 85°C Ambient temperature range

Applications

Automotive, Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

 

1,027 In stock

60 in stock for next day delivery (Liege stock)
967 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/07/20

£15.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £10.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.39